
* Images are for reference only
100314QCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 100314QCX
- JLCPCB Part #
- C3232661
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 5 Receiver PLCC-28(11.5x11.5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4395
200+
$2.1053
750+
$2.0312
1500+
$1.9957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?