
* Images are for reference only
MGRC3225L601T-2-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGRC3225L601T-2-LF
- JLCPCB Part #
- C49274407
- Package
- SMD
- Description
- -40℃~+85℃ 10MΩ 120mΩ 1A 2 50V 600Ω@100MHz SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.3245
50+
$0.2556
150+
$0.2260
1500+
$0.1891
3000+
$0.1727
4500+
$0.1629
Related Products
Welcome back, may I help you?