
* Images are for reference only
MGGB2012M600HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB2012M600HT-LF
- JLCPCB Part #
- C281169
- Package
- 0805
- Description
- 1 1A 50mΩ 60Ω@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1170
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0098
500+
$0.0076
1500+
$0.0064
4000+
$0.0057
24000+
$0.0050
48000+
$0.0047
Related Products
Welcome back, may I help you?