
* Images are for reference only
MGGB1005M181HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB1005M181HT-LF
- JLCPCB Part #
- C281130
- Package
- 0402
- Description
- 1 150mA 180Ω@100MHz 500mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5350
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5350
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
1000+
$0.0035
3000+
$0.0030
10000+
$0.0027
50000+
$0.0024
100000+
$0.0022
Related Products
Welcome back, may I help you?