
* Images are for reference only
MBR60200CT
Extended
- Manufacturer
- luJing
- MFR.Part #
- MBR60200CT
- JLCPCB Part #
- C49318107
- Package
- TO-247
- Description
- -55℃~+175℃ 1 Pair Common Cathode 200V 580A 60A 950mV@30A TO-247 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.9233
10+
$0.7493
25+
$0.6623
100+
$0.5753
500+
$0.5237
1000+
$0.4979
Related Products
Welcome back, may I help you?