
* Images are for reference only
MBR10100CT
Extended
- Manufacturer
- luJing
- MFR.Part #
- MBR10100CT
- JLCPCB Part #
- C49318103
- Package
- TO-220AB
- Description
- -65℃~+125℃ 1 Pair Common Cathode 100V 10A 150A 850mV@10A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1791
50+
$0.1420
150+
$0.1260
500+
$0.1060
2000+
$0.0972
5000+
$0.0919
Related Products
Welcome back, may I help you?