This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NKNP3WS 5% 0R53 PT

Extended
Manufacturer
kayocota
MFR.Part #
NKNP3WS 5% 0R53 PT
JLCPCB Part #
C3035245
Package
Plugin,5x15.5mm
Description
-55℃~+255℃ 3W 530mΩ Non-Inductive Wirewound Resistor ±350ppm/℃ ±5% 插件,5x15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 253

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0447
100+ $0.0354
300+ $0.0309
1000+ $0.0262
5000+ $0.0233
10000+ $0.0220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons