
* Images are for reference only
NKNP3WS 5% 0R18 PT
Extended
- Manufacturer
- kayocota
- MFR.Part #
- NKNP3WS 5% 0R18 PT
- JLCPCB Part #
- C3035243
- Package
- Plugin,5x15.5mm
- Description
- -55℃~+255℃ 180mΩ 3W Non-Inductive Wirewound Resistor ±350ppm/℃ ±5% 插件,5x15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
100+
$0.0359
300+
$0.0312
1000+
$0.0265
5000+
$0.0238
10000+
$0.0223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?