
* Images are for reference only
MOF2W±5% 0R33 PB
Extended
- Manufacturer
- kayocota
- MFR.Part #
- MOF2W±5% 0R33 PB
- JLCPCB Part #
- C3035271
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+255℃ 2W 330mΩ Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 362
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0246
1000+
$0.0200
2000+
$0.0176
10000+
$0.0157
20000+
$0.0146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?