
* Images are for reference only
QA2009AWR-07-D1CB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2009AWR-07-D1CB1-R
- JLCPCB Part #
- C49194910
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 125V 18mm 1x7P 2mm 3A 6.4mm 7 7P 9.4mm Auxiliary Solder Pin Beige PA9T Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
50+
$0.2158
150+
$0.1916
600+
$0.1613
2400+
$0.1479
4800+
$0.1397
Related Products
Welcome back, may I help you?