
* Images are for reference only
A2002AWV-05-F3MA-R-X-G1
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2002AWV-05-F3MA-R-X-G1
- JLCPCB Part #
- C50325172
- Package
- SMD,P=2mm
- Description
- -25℃~+105℃ 1 1x5P 250V 2A 2mm 5 5P 6.35mm 8.9mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
100+
$0.0532
600+
$0.0462
1200+
$0.0412
4800+
$0.0370
10200+
$0.0351
Related Products
Welcome back, may I help you?