
* Images are for reference only
A2002AWR-11-F2MA-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2002AWR-11-F2MA-R
- JLCPCB Part #
- C50325163
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 10.3mm 11 11P 1x11P 250V 2A 2mm 5.2mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
50+
$0.0654
150+
$0.0570
800+
$0.0507
2400+
$0.0457
4800+
$0.0432
Related Products
Welcome back, may I help you?