
* Images are for reference only
A1504AWV-12-F4MB1-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1504AWV-12-F4MB1-R-X
- JLCPCB Part #
- C49208456
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12 12P 19.3mm 1x12P 350V 3A 5.7mm 5mm Beige LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 742
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 742
In-stock Item Pricing
Qty Unit Price
1+
$0.1647
50+
$0.1303
150+
$0.1156
800+
$0.0972
2400+
$0.0890
4800+
$0.0840
Related Products
Welcome back, may I help you?