
* Images are for reference only
3224W-1-502
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- 3224W-1-502
- JLCPCB Part #
- C52754421
- Package
- SMD-3P,4.8x3.9mm
- Description
- 11 250mW 5kΩ ±10% SMD-3P,4.8x3.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 964
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 964
In-stock Item Pricing
Qty Unit Price
1+
$1.8079
10+
$1.5340
30+
$1.3616
250+
$1.1844
500+
$1.1054
1000+
$1.0700
Related Products
Welcome back, may I help you?