
* Images are for reference only
TVAF18-B2-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF18-B2-R
- JLCPCB Part #
- C19271034
- Package
- SMD-4P,3.1x3.1mm
- Description
- -40℃~+85℃ 0.75mm 1.8N 12V 3.1mm 3.1mm 300,000 Cycles 50mA Black No SMD(SMT) Tab Without Bracket SMD-4P,3.1x3.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.0682
100+
$0.0543
300+
$0.0474
1000+
$0.0420
5000+
$0.0380
10000+
$0.0359
Related Products
Welcome back, may I help you?