
* Images are for reference only
PL9308NLT
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- PL9308NLT
- JLCPCB Part #
- C17698932
- Package
- SMD-4P,10.4x10.4mm
- Description
- 10uH 3.4A 3.8A 33.2mΩ ±20% SMD-4P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5912
200+
$7.4181
400+
$7.1710
800+
$7.0483
Welcome back, may I help you?