
* Images are for reference only
PL9225T
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- PL9225T
- JLCPCB Part #
- C17348720
- Package
- SMD-4P,10.5x10.5mm
- Description
- 270uH 775mΩ 780mA 790mA ±20% SMD-4P,10.5x10.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5110
200+
$8.5835
650+
$8.2967
1300+
$8.1549
Welcome back, may I help you?