
* Images are for reference only
PL9212T
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- PL9212T
- JLCPCB Part #
- C17561159
- Package
- SMD-4P,10.5x10.5mm
- Description
- 2.6A 2.8A 22uH 67mΩ ±20% SMD-4P,10.5x10.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5550
200+
$8.6010
650+
$8.3136
1300+
$8.1715
Welcome back, may I help you?