
* Images are for reference only
PL8903NLT
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- PL8903NLT
- JLCPCB Part #
- C17683308
- Package
- SMD-4P,10.5x10.5mm
- Description
- 11A 2.7uH 7.3mΩ 9A ±30% SMD-4P,10.5x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2719
200+
$9.2859
400+
$8.9767
800+
$8.8220
Welcome back, may I help you?