
* Images are for reference only
10GB-6013XNLT
Extended
- Manufacturer
- iNRCORE
- MFR.Part #
- 10GB-6013XNLT
- JLCPCB Part #
- C7160127
- Package
- SMD-24P,18.4x12.2mm
- Description
- -55℃~+125℃ 120uH SMD-24P,18.4x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.1955
300+
$20.8276
600+
$20.1304
900+
$19.7875
Welcome back, may I help you?