
* Images are for reference only
CM1371-LAT
Extended
- Manufacturer
- iCM
- MFR.Part #
- CM1371-LAT
- JLCPCB Part #
- C22446472
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.7V 25mA 4.175V 5uA 7 Lithium Battery、LiFePO4 Battery Protection IC、Balancing IC Support TSSOP-16 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.1254
10+
$0.9220
30+
$0.8090
100+
$0.6830
500+
$0.6265
1000+
$0.6023
Related Products
Welcome back, may I help you?