
* Images are for reference only
3X024000GP
Extended
- Manufacturer
- huaxindianzi
- MFR.Part #
- 3X024000GP
- JLCPCB Part #
- C19723353
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 24MHz 60Ω Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
100+
$0.0567
300+
$0.0496
3000+
$0.0442
6000+
$0.0399
9000+
$0.0378
Related Products
Welcome back, may I help you?