
* Images are for reference only
MMBD7000
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MMBD7000
- JLCPCB Part #
- C53055761
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Series Connection 1.25V@150mA 100V 150mA 3uA@100V 4ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10509
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10502
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
3000+
$0.0131
6000+
$0.0117
24000+
$0.0104
51000+
$0.0098
Related Products
Welcome back, may I help you?