
* Images are for reference only
MB10F-08
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MB10F-08
- JLCPCB Part #
- C53055303
- Package
- MBF
- Description
- -55℃~+150℃@(Tj) 1V@0.4A 1kV 30A 5uA 800mA Single-Phase Rectifier MBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2540
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2540
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
200+
$0.0135
600+
$0.0133
3000+
$0.0131
Related Products
Welcome back, may I help you?