
* Images are for reference only
3RA090-L5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3RA090-L5
- JLCPCB Part #
- C52741221
- Package
- 插件-3P,D5xL7.6mm
- Description
- -40℃~+85℃ 1pF 3 5kA 600V 90V ±30% 插件-3P,D5xL7.6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 471
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.7316
10+
$0.5930
30+
$0.5237
100+
$0.4560
500+
$0.4158
1000+
$0.3932
Welcome back, may I help you?