
* Images are for reference only
20D820KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D820KJ
- JLCPCB Part #
- C53435719
- Package
- Plugin,P=10mm
- Description
- 10kA 135V 50V 56J 6.5nF@1kHz 65V 74V~90V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.7485
10+
$0.6066
30+
$0.5372
250+
$0.4662
500+
$0.4243
1000+
$0.4033
Related Products
Welcome back, may I help you?