
* Images are for reference only
14D361K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D361K
- JLCPCB Part #
- C49072890
- Package
- Plugin,P=7.5mm
- Description
- 113J 230V 300V 324V~396V 4.5kA 500pF 595V 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2745
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2745
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
50+
$0.1017
300+
$0.0887
600+
$0.0788
2400+
$0.0680
5100+
$0.0642
Related Products
Welcome back, may I help you?