
* Images are for reference only
14D181K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D181K
- JLCPCB Part #
- C49072885
- Package
- Plugin,P=7.5mm
- Description
- 1.03nF 115V 150V 162V~198V 300V 4.5kA 57J 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1282
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1199
In-stock Item Pricing
Qty Unit Price
1+
$0.1286
50+
$0.1023
150+
$0.0893
400+
$0.0795
2400+
$0.0717
4800+
$0.0677
Related Products
Welcome back, may I help you?