
* Images are for reference only
10D390KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 10D390KJ
- JLCPCB Part #
- C53435721
- Package
- Plugin,P=7.5mm
- Description
- 1kA 2.4nF@1kHz 25V 31V 35V~43V 77V 9J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1793
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1793
In-stock Item Pricing
Qty Unit Price
1+
$0.1439
50+
$0.1146
150+
$0.1001
500+
$0.0891
2500+
$0.0802
5000+
$0.0759
Related Products
Welcome back, may I help you?