
* Images are for reference only
07D390KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D390KJ
- JLCPCB Part #
- C53435708
- Package
- Plugin,P=5mm
- Description
- 1.5nF@1kHz 25V 31V 35V~43V 4J 500A 77V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1521
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1521
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0676
150+
$0.0591
1000+
$0.0526
2000+
$0.0475
5000+
$0.0449
Related Products
Welcome back, may I help you?