
* Images are for reference only
HX ZH1.5-8PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX ZH1.5-8PLT
- JLCPCB Part #
- C22461284
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x8P 50V 8 8P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
100+
$0.0580
300+
$0.0503
1000+
$0.0445
5000+
$0.0399
10000+
$0.0376
Related Products
Welcome back, may I help you?