
* Images are for reference only
HX-XH2.54-3PWZ-B
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-XH2.54-3PWZ-B
- JLCPCB Part #
- C49010024
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Black Brass PA66 Right Angle Tin UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1848
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1847
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
200+
$0.0165
600+
$0.0139
2000+
$0.0124
10000+
$0.0111
20000+
$0.0104
Related Products
Welcome back, may I help you?