
* Images are for reference only
HX PZ2.0-4x7P ZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.0-4x7P ZZ
- JLCPCB Part #
- C32713259
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2.8mm 28P 2mm 2mm 2mm 3.9mm 4 4x7P 500V Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1006
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1006
In-stock Item Pricing
Qty Unit Price
1+
$0.3030
10+
$0.2659
30+
$0.2514
100+
$0.2305
500+
$0.2224
1000+
$0.2176
Related Products
Welcome back, may I help you?