
* Images are for reference only
HX PZ2.0-4x5P ZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.0-4x5P ZZ
- JLCPCB Part #
- C32713257
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2.8mm 20P 2mm 2mm 2mm 3.9mm 4 4x5P 500V Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1010
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.3022
50+
$0.2390
150+
$0.2119
500+
$0.1783
2500+
$0.1632
5000+
$0.1541
Related Products
Welcome back, may I help you?