
* Images are for reference only
HX PZ2.0-1x4P WZ-P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.0-1x4P WZ-P
- JLCPCB Part #
- C42454119
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x4P 2.8mm 2mm 2mm 4P 4mm 500V Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
200+
$0.0181
600+
$0.0154
2000+
$0.0137
10000+
$0.0123
20000+
$0.0115
Related Products
Welcome back, may I help you?