
* Images are for reference only
HX PZ1.27-2x5P TP H1.0
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ1.27-2x5P TP H1.0
- JLCPCB Part #
- C50878472
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 1mm 2 2x5P 4mm 500V Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1396
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1392
In-stock Item Pricing
Qty Unit Price
1+
$0.1569
50+
$0.1243
150+
$0.1103
700+
$0.0930
2800+
$0.0853
4900+
$0.0806
Welcome back, may I help you?