
* Images are for reference only
HX PM-2.54-01-08-Z-H8.5
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM-2.54-01-08-Z-H8.5
- JLCPCB Part #
- C42391638
- Package
- Plugin,P=2.54mm
- Description
- 1 1x8P 2.95A、3A、3A 3.2mm 8.5mm 8P Square Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 658
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
50+
$0.1075
200+
$0.0932
400+
$0.0826
2400+
$0.0739
5000+
$0.0697
Welcome back, may I help you?