
* Images are for reference only
HX PM2.54-2x19P ZC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.54-2x19P ZC
- JLCPCB Part #
- C42372543
- Package
- Plugin,P=2.54mm
- Description
- 2 2.1A、3A 2.54mm 2.54mm 2x19P 3.2mm 38P 8.5mm Square Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1164
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1144
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
10+
$0.4172
30+
$0.3705
80+
$0.3109
480+
$0.2851
960+
$0.2690
Related Products
Welcome back, may I help you?