
* Images are for reference only
HX PM2.0-2x9P TP
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-2x9P TP
- JLCPCB Part #
- C42379213
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 18P 2 2mm 2mm 2x9P 4mm 500V Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 742
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 742
In-stock Item Pricing
Qty Unit Price
1+
$0.3161
110+
$0.2482
330+
$0.2192
1089+
$0.1829
5511+
$0.1667
10989+
$0.1571
Welcome back, may I help you?