
* Images are for reference only
HX PM2.0-2x8P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-2x8P WT
- JLCPCB Part #
- C46635835
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.5A 16P 2 2mm 2mm 2x8P 500V 6.35mm Brass Gold Side Square Hole Surface Mount, Right Angle SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 707
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 693
In-stock Item Pricing
Qty Unit Price
1+
$0.8126
10+
$0.6523
36+
$0.5722
108+
$0.4921
504+
$0.4440
1008+
$0.4183
Related Products
Welcome back, may I help you?