
* Images are for reference only
HX PM2.0-1x4P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-1x4P WT
- JLCPCB Part #
- C46061754
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5A 1x4P 2.8mm 2mm 4P 500V 6.35mm Brass Gold Square Hole Surface Mount, Right Angle Top SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 889
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
50+
$0.1483
150+
$0.1315
500+
$0.1106
2500+
$0.1012
5000+
$0.0956
Welcome back, may I help you?