
* Images are for reference only
HX-PHD2.0-2x3ALT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHD2.0-2x3ALT
- JLCPCB Part #
- C53055815
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A 6P 7.1mm 8.11mm 8mm Beige Brass LCP PHD Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 459
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 459
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
50+
$0.1223
150+
$0.1085
500+
$0.0912
2500+
$0.0835
5000+
$0.0789
Related Products
Welcome back, may I help you?