
* Images are for reference only
HX-PHD2.0-2x3A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHD2.0-2x3A
- JLCPCB Part #
- C53055825
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A 5.1mm 6.5mm 6P 8mm Beige Brass PA6T PHD Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0288
600+
$0.0243
2000+
$0.0217
10000+
$0.0194
20000+
$0.0181
Related Products
Welcome back, may I help you?