
* Images are for reference only
HX-PHB2.0-2x2ALT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHB2.0-2x2ALT
- JLCPCB Part #
- C53055819
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 2 2 250V 2mm 2mm 2x2P 3A 4P 6mm 8.43mm 9.9mm Beige Brass LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0774
150+
$0.0763
400+
$0.0750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?