
* Images are for reference only
HX PH2.0-2PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PH2.0-2PLT
- JLCPCB Part #
- C22461292
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 904
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0333
300+
$0.0288
700+
$0.0256
4900+
$0.0228
9800+
$0.0216
Related Products
Welcome back, may I help you?