
* Images are for reference only
HX JN2.54-2x12P ZZ H8.9
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX JN2.54-2x12P ZZ H8.9
- JLCPCB Part #
- C42455949
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12 2 2.54mm 2.54mm 2x12P 3A Black Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.3291
50+
$0.2603
140+
$0.2308
560+
$0.1941
2520+
$0.1777
5040+
$0.1679
Related Products
Welcome back, may I help you?