
* Images are for reference only
HX JN2.0-2x10P TP H6.4
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX JN2.0-2x10P TP H6.4
- JLCPCB Part #
- C41415769
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 10 2mm 2x10P Brass IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 519
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 519
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3051
30+
$0.2681
100+
$0.2232
500+
$0.2023
1000+
$0.1911
Related Products
Welcome back, may I help you?