
* Images are for reference only
HX IDC254-2-10-W-8.9
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX IDC254-2-10-W-8.9
- JLCPCB Part #
- C50878470
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 10 1kV 2 2.54mm 2.54mm 2x10P 3A Black Gold IDC Header Phosphor bronze Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.3289
50+
$0.2576
160+
$0.2270
480+
$0.1888
2560+
$0.1718
4960+
$0.1616
Related Products
Welcome back, may I help you?