
* Images are for reference only
HX IDC254-2-06-Z-8.9
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX IDC254-2-06-Z-8.9
- JLCPCB Part #
- C50878461
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2x6P 3A 6 Black Gold IDC Header Phosphor bronze Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.1801
50+
$0.1410
220+
$0.1243
440+
$0.1033
2420+
$0.0941
5060+
$0.0884
Related Products
Welcome back, may I help you?