
* Images are for reference only
HX IDC254-2-03-Z-8.9
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX IDC254-2-03-Z-8.9
- JLCPCB Part #
- C50878460
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2x3P 3 3A Black Gold IDC Header Phosphor bronze Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1055
150+
$0.0920
340+
$0.0818
2380+
$0.0737
5100+
$0.0696
Related Products
Welcome back, may I help you?